text.skipToContent text.skipToNavigation

Manufacturer Part #

FC06EACMD

Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 × 2 + 2 × 2, 2.4/ 5 GHz dual-band

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2605
Product Specification Section
Quectel FC06EACMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 1774.5Mbps
Output Power: 20dBm
Sensitivity: -95dBm
Supply Voltage: 0.9V to 5.5V
Modulation: DBPSK/DQPSK/CCK/BPSK/QPSK/QAM
Interface: PCM/UART
Operating Temperature: -30°C to +75°C
Frequency Range: 2.4GHz to 5.85GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
1
$36.60
5
$34.11
20
$31.97
50
$30.56
125+
$29.15