text.skipToContent text.skipToNavigation

Manufacturer Part #

FC41DAEMD

Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), 2MB flash

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2611
Product Specification Section
Quectel FC41DAEMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Output Power: 16dBm
Sensitivity: -96dBm
Supply Voltage: 3V to 3.6V
Interface: UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz
Protocol: 802.11b/g/n/Bluetooth v5.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
Cost Per Unit
$8.05
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$4.55 USD Each
Total
$16.10
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.