text.skipToContent text.skipToNavigation

Manufacturer Part #

FC64EAAMD

Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 × 2 + 2 × 2, 2.4/ 5 GHz dual-band

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2616
Product Specification Section
Quectel FC64EAAMD - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 1774.5Mbps
Output Power: 17dBm
Sensitivity: -87dBm
Supply Voltage: 0.95V to 2.2V
Interface: UART
Operating Temperature: -30°C to +75°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth v5.3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
Cost Per Unit
$34.92
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$31.42 USD Each
Total
$69.84
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.