text.skipToContent text.skipToNavigation

Manufacturer Part #

FCM242DAAMD-0P-02

Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40~105C, 2MB flash

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel FCM242DAAMD-0P-02 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Output Power: 17dBm
Sensitivity: -99dBm
Supply Voltage: 3V to 3.6V
Modulation: DBPSK/ DQPSK/ CCK/ BPSK/ QPSK/ 16QAM/ 64QAM
Antenna Type: PCB Trace
Interface: I2C/SPI/UART
Operating Temperature: -40°C to +105°C
Frequency Range: 2.4GHz
Protocol: 802.11b/g/n/Bluetooth v5.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
250
$1.59
500
$1.58
750
$1.57
1,250
$1.56
2,500+
$1.54