text.skipToContent text.skipToNavigation

Manufacturer Part #

FCU743RAAMD

Wi-Fi 4 Bluetooth 5.2 Module Ultra-compact LCC Package

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code:
Product Specification Section
Quectel FCU743RAAMD - Technical Attributes
Attributes Table
Data Rate: 150Mbps
Output Power: 20dBm
Sensitivity: -107.5dBm
Supply Voltage: 3V to 3.6V
Transmitting Current: 410.2mA
Modulation: 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK
Antenna Type: Antenna Not Included
Interface: USB
Operating Temperature: -20°C to +70°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n, Bluetooth v5.2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Unit Price
1,000+
$2.58