text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5KL1YN-814

65 Mbps 19 dBm 2.4835GHz 802.11b/g/n, Bluetooth v5.2 Transceiver Module

Product Specification Section
Murata LBEE5KL1YN-814 - Technical Attributes
Attributes Table
RF Type: Bluetooth
Data Rate: 65Mbps
Output Power: 19dBm
Sensitivity: -95dBm
Supply Voltage: 3V to 4.8V
Receiving Current: 60mA
Transmitting Current: 370mA
Modulation: CCK, DSSS, OFDM
Antenna Type: Antenna Not Included
Interface: PCM/SDIO/UART
Operating Temperature: -30°C to +70°C
Frequency Range: 2.4GHz to 2.4835GHz
Protocol: 802.11b/g/n, Bluetooth v5.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,540.00
USD
Quantity
Unit Price
1,000+
$5.54