text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5PK2AE-564

Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5PK2AE-564 - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 433Mbps
Output Power: 18dBm
Sensitivity: -82dBm
Supply Voltage: 3.5V to 3.13V
Receiving Current: 105mA
Transmitting Current: 380mA
Interface: UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2402MHz to 5825MHz
Protocol: 802.11a/b/g/n/ac/Bluetooth 5.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,000.00
USD
Quantity
Unit Price
1,000+
$12.00
Product Variant Information section