text.skipToContent text.skipToNavigation

Manufacturer Part #

SRG093XAAMD

NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating freq

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Date Code: 2607
Product Specification Section
Quectel SRG093XAAMD - Technical Attributes
Attributes Table
RF Type: 802.15.4, Bluetooth, WiFi
Data Rate: 2Gbps
Supply Voltage: 3V to 3.45V
Antenna Type: Antenna Not Included
Interface: I2C/SDIO/SPI/UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax, Bluetooth v5.4, Zigbee®
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.56
USD
Quantity
Unit Price
1
$142.56
4
$140.75
20
$138.68
40
$137.80
100+
$135.77