text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-SPI2-02D3

BAFL-SP12 Series 433MHz 50 Ohm Nominal Input/Conjugate Matched Balun to ST S2-LP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BALF-SPI2-02D3 - Technical Attributes
Attributes Table
Impedance: 50Ω
Frequency Range: 433MHz
Rated Power: 20dBm
Insertion Loss: 3.15dB
Operating Temperature: -40°C to +105°C
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$890.00
USD
Quantity
Unit Price
5,000
$0.178
10,000
$0.176
15,000
$0.175
20,000+
$0.173
Product Variant Information section