text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00223-K1

DVK, BL54L15, Bluetooth LE, Trace ANT

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Ezurio 453-00223-K1 - Technical Attributes
Attributes Table
Application Type: Security and Licensing
Core Supported: BL54L15, nRF54L15
Frequency: 2.4 GHz
Mounting Method: PCB Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$74.12
USD
Quantity
Unit Price
1
$74.12
4
$73.04
10
$72.34
25
$71.64
40+
$70.59
Product Variant Information section