text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164138-1

868 MHz Ultra-Low Power Sub-GHz Transceiver Module MRF89XAM8A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1132
Product Specification Section
Microchip AC164138-1 - Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: MRF89XA
Frequency: 800-869 MHz
Features & Applications

The AC164138-1 is a part of AC1641x series RF / Wireless. It is an MRF89XAM8A PICtail/PICtail Plus Daughter Board.

The MRF89XAM8A PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the 868 MHz radio transceiver module which conforms to the European ETSI standard.

The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 Explorer Board (DM183032) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development.

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.45
USD
Quantity
Unit Price
1
$61.45
4
$60.56
10
$59.97
25
$59.39
40+
$58.53
Product Variant Information section