Manufacturer Part #
DA16200MOD-DEVKT
DA16200 Series 2.4 GHz Wi-Fi Module Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
Renesas DA16200MOD-DEVKT - Product Specification
Renesas DA16200MOD-DEVKT - Technical Attributes
Attributes Table
| Application Type: | WiFi |
| Core Supported: | DA16200 |
| Frequency: | 2.4 GHz |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$85.17
3
$84.12
10
$82.98
20
$82.34
40+
$81.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit