text.skipToContent text.skipToNavigation

Manufacturer Part #

DNT24DK

DNT24 Series 2.4 GHz Frequency Hopping Transceiver Module Development Kit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DNT24DK - Technical Attributes
Attributes Table
Application Type: 802.15.4/ZigBee/Mesh
Core Supported: DNT24
Frequency: 2.4 GHz
Features & Applications

The DNT24DK is a DNT24 series FHSS transceiver modules provide a low-cost, versatile solution for wireless data communications in the 2.4 GHz ISM band. The DNT24 RF output power can be set at 10 or 63 mW.

The DNT24 module includes analog, digital and serial I/O, providing the flexibility to serve applications ranging from cable replacements to sensor networks. The DNT24 transceiver module is easy to integrate and provides reliable wireless communications up to 5 miles in line-of-sight installations.

Kit Contains:

  • DNT24DK - 2 DNT24P radios installed in DNT24 interface boards, labeled Base and Remote
  • DNT24DK - 2 patch antennas and two 2 dBi dipole antennas with MMCX/RSMA adaptor cables
  • DNT24ADK - 2 DNT24PA radios installed in DNT24 interface boards, labeled Base and Remote
  • All Kits - 2 wall-plug power suppliers, 9 VDC, 120/240 VAC, plus 2 batteries, 9 VDC
  • All Kits - 2 RJ-45/DB-9F cable assemblies and two A/B USB cables
  • All Kits - DNT24DK/DNT24ADK documentation and software CD

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$534.89
USD
Quantity
Unit Price
1
$534.89
2
$527.09
3
$522.58
4
$519.40
5+
$509.42
Product Variant Information section