text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAA0QB1SJ-TEMP-EVK

LBAA0QB1SJ Series LoRa Transceiver Module Evaluation Board

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Murata LBAA0QB1SJ-TEMP-EVK - Technical Attributes
Attributes Table
Application Type: Wireless
Core Supported: LBAA0QB1SJ
Features & Applications
LBAA0QB1SJ Transceiver; LoRa® (LoRaWAN™) 868MHz, 915MHz, 923MHz Evaluation Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$148.24
USD
Quantity
Unit Price
1
$148.24
3
$146.10
5
$145.12
15
$143.02
25+
$141.18
Product Variant Information section