Manufacturer Part #
STEVAL-IDS001V5
Eval Tool SPIRIT1 Module Low Cost Low Data Rate Short Range USB Dongle 915 MHz
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STEVAL-IDS001V5 - Product Specification
STMicroelectronics STEVAL-IDS001V5 - Technical Attributes
Attributes Table
| Application Type: | USB |
| Core Supported: | STM32L |
| Frequency: | 900-915 MHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.51
4
$58.64
10
$58.07
25
$57.51
40+
$56.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit