text.skipToContent text.skipToNavigation

Manufacturer Part #

X-NUCLEO-NFC02A1

M24LR04E R NFC RF Nucleo Platform Evaluation Expansion Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1629
Product Specification Section
STMicroelectronics X-NUCLEO-NFC02A1 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: M24LR04E
Frequency: 13.56 MHz
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.04
USD
Quantity
Unit Price
3
$8.68
15
$8.58
40
$8.52
100
$8.46
250+
$8.34