text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2164X3

Wideband DPDT RF Switch for WLAN

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CG2164X3 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 0.05GHz
RF Switch Type: DPDT
Insertion Loss-Max: 1dB
Input Power: 33dBm
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,664.00
USD
Quantity
Unit Price
2,000
$0.832
4,000+
$0.813
Product Variant Information section