text.skipToContent text.skipToNavigation

Manufacturer Part #

AT86RF231-ZF

AT86RF231 Series Low Power 2.4 GHz Surface Mount Transceiver IC - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT86RF231-ZF - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 3dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -101dBm
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
980
Factory Lead Time:
11 Weeks
Minimum Order:
2450
Multiple Of:
2450
Total
$9,506.00
USD
Quantity
Unit Price
2,450+
$3.88
Product Variant Information section