text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-345AT

BlueNRG-LP Series 3.6 V Programmable Bluetooth Low Energy Wireless SoC - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-345AT - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.48GHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -97dBm
Supply Current: 3.4mA to 4.3mA
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,200.00
USD
Quantity
Unit Price
3,000+
$2.40
Product Variant Information section