text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14701-00000HZ2

DA14701 Series 2.4 GHz 2 Mbps 1.5 MB SRAM Bluetooth 5.2 SoC - VFBGA-142

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14701-00000HZ2 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 6dBm
Supply Voltage: 2.9V to 4.75V
Sensitivity: -97dBm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$31,920.00
USD
Quantity
Unit Price
4,000+
$7.98
Product Variant Information section