text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32496EIBZ

RS-422/RS-485 Interface IC 14LD OVP -40+85 HI ESD 5V RS-485 10MBPS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32496EIBZ - Technical Attributes
Attributes Table
Data Rate: 15Mbps
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
No of Terminals: 14
Moisture Sensitivity Level: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,790.00
USD
Quantity
Unit Price
50
$1.85
150
$1.83
250
$1.82
1,000
$1.79
1,500+
$1.77
Product Variant Information section