Manufacturer Part #
KSZ8851-16MLLI-TR
KSZ8851 Series 3.5 V 10 / 100 Mbps Bus Half/Full Duplex SMT Ethernet - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip KSZ8851-16MLLI-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip KSZ8851-16MLLI-TR - Technical Attributes
Attributes Table
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount