text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562FDT-E/SN

MCP2562 Series 5.5 V 70 mA High-Speed CAN Flexible Data Rate Transceiver- SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Microchip MCP2562FDT-E/SN - Technical Attributes
Attributes Table
Frequency Range: 5000kHz
Data Rate: 8Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 70mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +155°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,217.50
USD
Quantity
Unit Price
3,300+
$0.975
Product Variant Information section