text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW41Z512VHT4

Kinetis KW41Z: 48 MHz 512 kB Flash Cortex-M0+ BLE 4.2 & 802.15.4 Wireless MCU

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
NXP MKW41Z512VHT4 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 25kbps to 1000bps
Output Power: 3.5dBm
Supply Voltage: 1.71V to 3.6V
Sensitivity: -120dBm
Noise Figure: 7.5dB
Supply Current: 6.2mA
Operating Temp Range: -40°C to +105°C
Dimension: 7 x 7 x 0.98 mm
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$7,878.00
USD
Quantity
Unit Price
1,300+
$6.06
Product Variant Information section