text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7344AD10R2G

NCV7344 Series 5.25V 5Mbps High Speed Low Power CAN, CAN FD Transceiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7344AD10R2G - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
12,000+
$0.235
Product Variant Information section