text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7381CDP0R2G

NCV7381C Series 5.25V 10Mbps High Temperature Single Channel FlexRay Transceiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7381CDP0R2G - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,300.00
USD
Quantity
Unit Price
2,000+
$1.15
Product Variant Information section