text.skipToContent text.skipToNavigation

Manufacturer Part #

SP338EER1-L

SP338E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP338EER1-L - Technical Attributes
Attributes Table
Package Style:  QFN-40
Mounting Method: Surface Mount
Features & Applications
The SP338EER1-L is a part of SP338E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver with Internal Termination. It is having an operating temperature range of -40°C to +85°C and available in QFN-40 package.

The SP338 operates from a single power supply, either 3.3 V or 5 V, with low idle current. The shutdown mode consumes less than 10 μA for low power standby operation.

Features:

  • Pin selectable Cable Termination
  • No external resistors required for RS-485/422 termination and biasing
  • 3.3 V or 5 V Single Supply Operation
  • Robust ESD Protection on bus pins
    • ±15 kV Human Body Model (HBM)
    • ±8 kV IEC 61000-4-2 (Contact)
  • Max Data Rate of 20Mbps in RS-485/422 Modes
  • and up to 1Mbps in RS-232 Modes
  • Pin selectable 250 kbps Slew Limiting
  • 3 Drivers, 5 Receivers RS-232/V.28
  • 2 Drivers, 4 Receivers RS-485/422
    • Full, Half, and Mixed Duplex Configurations
    • 1/8th Unit Load, up to 256 receivers on bus
  • RS-485/422 Enhanced Failsafe for open, shorted, or terminated but idle inputs
  • Space saving 6mm x 6mm QFN-40 Package
  • Pin compatible with SP339E

Applications:

  • Dual Protocol Serial Ports (RS-232 or RS-485/422)
  • Industrial Computers
  • Industrial and Process Control Equipment
  • Point-Of-Sale Equipment
  • Networking Equipment
  • HVAC Controls Equipment
  • Building Security and Automation Equipment

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,861.20
USD
Quantity
Unit Price
3
$8.21
15
$8.11
40
$8.06
100
$8.00
250+
$7.88
Product Variant Information section