text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3485CN-L

SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
MaxLinear SP3485CN-L - Technical Attributes
Attributes Table
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The SP3481 and the SP3485 are a family of +3.3 V low power half-duplex transceivers that meet the specifications of the RS-485 and RS-422 serial protocols. These devices are pin-topin compatible with the Sipex SP481, SP483, and SP485 devices as well as popular industry standards.

The SP3481 and the SP3485 feature Sipex's BiCMOS process, allowing low power operation without sacrificing performance. The SP3481 and SP3485 meet the electrical specifications of RS-485 and RS-422 serial protocols up to 10 Mbps under load. The SP3481 is equipped with a low power Shutdown mode.

Features:

  • RS-485 and RS-422 Transceivers
  • Operates from a single +3.3 V supply
  • Interoperable with +5.0 V logic
  • Driver/Receiver Enable
  • -7 V to +12 V Common-Mode Input Voltage Range
  • Allows up to 32 transceivers on the serial bus
  • Compatibility with the industry standard 75176 pinout
  • Driver Output Short-Circuit Protection
Pricing Section
Global Stock:
0
USA:
0
1,176
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1176
Multiple Of:
98
Total
$505.68
USD
Quantity
Unit Price
98
$0.445
392
$0.43
1,470
$0.42
2,450
$0.415
4,900+
$0.405
Product Variant Information section