text.skipToContent text.skipToNavigation

Manufacturer Part #

SPSGRF-868

11.6 dBm 868 MHz 500 kbps Programmable Sub-Gig Transceiver Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SPSGRF-868 - Technical Attributes
Attributes Table
Frequency Range: 863MHz to 870MHz
Data Rate: 1kbps to 500kbps
Output Power: 11.6dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -118dBm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2448
Multiple Of:
144
Total
$31,897.44
USD
Quantity
Unit Price
2,448+
$13.03
Product Variant Information section