text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2100

Broadband powerline communication SoC, TFBGA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST2100 - Technical Attributes
Attributes Table
Frequency Range: 333MHz
Data Rate: 20Mbps
Supply Voltage: 1.08V to 1.32V
Gain: 48dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Dimension: 12 x 12 x 1.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1134
Multiple Of:
1134
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,964.64
USD
Quantity
Unit Price
1,134+
$14.96
Product Variant Information section