text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60A3H0C1CC7XY3

60 GHz V-band contactless connectivity transceiver with eUSB2, UART, GPIO, or I2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
STMicroelectronics ST60A3H0C1CC7XY3 - Technical Attributes
Attributes Table
Frequency Range: 60GHz
Data Rate: 480Mbps
Supply Voltage: 1.2V to 1.8V
Operating Temp Range: -20°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
61
Multiple Of:
100
Total
$296.46
USD
Quantity
Unit Price
100
$4.86
200
$4.82
300
$4.79
400
$4.77
500+
$4.71
Product Variant Information section