text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL3RK8V6X

32-bit Arm Cortex-M0+ ultra-low-power wireless application processor with integr

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
STMicroelectronics STM32WL3RK8V6X - Technical Attributes
Attributes Table
Frequency Range: 413MHz to 958MHz
Data Rate: 0.1bps to 600kbps
Output Power: 14dBm to 20dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -132dBm
Supply Current: 4mA to 80mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.00
USD
Quantity
Unit Price
10
$2.00
30
$1.97
125
$1.94
300
$1.92
1,250+
$1.87
Product Variant Information section