Manufacturer Part #
SX1232BIMLTRT
868 and 915 MHz Ultra Low Power High Link Budget Int. UHF Transceiver - QFN-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SX1232BIMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SX1232BIMLTRT - Technical Attributes
Attributes Table
| Frequency Range: | 862MHz to 1020MHz |
| Data Rate: | 300kbps |
| Output Power: | 20dBm |
| Supply Voltage: | 1.8V to 3.7V |
| Sensitivity: | -123dBm |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount