text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1276IMLTRT

SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28

Product Specification Section
Semtech SX1276IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 20dBm
Interface Type: SPI
Frequency: 137MHz to 1020MHz
Supply Voltage: 1.7V to 3.7V
Sensitivity: -148dBm
Modulation: FSK/GFSK/GMSK/MSK/OOK
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$21,120.00
USD
Quantity
Unit Price
3,000+
$7.04