text.skipToContent text.skipToNavigation

Manufacturer Part #

ZS1355-C-088-VISIBLE

ZS1355-C-088-VISIBLE

ECAD Model:
Mfr. Name: Chippack
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Chippack ZS1355-C-088-VISIBLE - Technical Attributes
Attributes Table
Data Rate: 60Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 4µA to 80µA
Power Dissipation: 500mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.51
USD
Quantity
Unit Price
1
$49.51
3
$48.83
5
$48.52
20
$47.69
30+
$47.15
Product Variant Information section