text.skipToContent text.skipToNavigation

Manufacturer Part #

3-6318491-6

220 Position 0.5 mm Pitch Board to Board Vertical SMT Plug Connector

Product Specification Section
TE Connectivity 3-6318491-6 - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 220
Pitch: 0.5 mm
No of Rows: 2
Material Finish: Gold
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 3-6318491-6 is a Surface mount 220 Position 0.5 mm Free Height Pitch Board to Board Vertical Plug Connector.

Product Features:

  • Connector Style = Plug
  • Family Name = Free Height
  • .50 mm Centerline
  • 20 Positions
  • In-Line Contact Layout
  • Contact Plating, Mating Area, Material = Gold (8)
  • Centerline (mm [in]) = 0.50 [0.0197]
  • Packaging Method = Hard Tray
  • Board-to-Board Stack Height (mm [in]) = 8.00 [0.315]
  • Industry Application = Board-to-Board (Personal Systems/Computers), Mezzanine/Stacking (Multi-User), MFP/LBP, Inkjet, Networking (Communications)

View the complete family of Plug Connector  

Pricing Section
Global Stock:
769
USA:
769
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
1
$22.05
4
$21.75
15
$21.47
30
$21.33
75+
$21.00