text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-NRG-02D3

Ultra Miniature 50 Ohm BlueNRG Integrated Harmonic Filter Balun - FLIP CHIP-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
STMicroelectronics BALF-NRG-02D3 - Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4GHz to 2.5GHz
Insertion Loss: 1.3dB
Return Loss: 19dB
Phase Difference: 3%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
65,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
5,000
$0.109
10,000
$0.107
20,000
$0.106
25,000+
$0.104
Product Variant Information section