text.skipToContent text.skipToNavigation

Manufacturer Part #

TG48-1205N1RL

TG48 Series 1.2 mH 1:2 0.7 Ohm SMD Dual Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG48-1205N1RL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:2CT & 1:1
Inductance: 1.2mH
DC Resistance: 0.7Ω
Mounting Method: Surface Mount
Features & Applications

The TG48-1205N1RL is a 16 Pin SMD Line Interface Module. This have been developed to meet isolation and impedance matching requirements for T1, E1, CEPT and PRI ISDN applications.

Specifications:

  • Operating Temp: 0 to +70° C
  • Isolation Voltage: 1,500 Vrms
  • Leakage Inductance: 0.4 μH Max
  • Cw/w: 30pF Max
  • Crosstalk (0.1-10MHz): -60dB Typ
  • PRI DCR: 0.7Ω Max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
40
$2.40
120
$2.36
200
$2.35
400
$2.32
800+
$2.29
Product Variant Information section