text.skipToContent text.skipToNavigation

Manufacturer Part #

TG55-1406N2RL

10BASE-T ISOLATION MODULE

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG55-1406N2RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): (1 : 1), (1 : v2), (1 : v2), (1 : 1)
Inductance: 140µH/140µH
DC Resistance: 0.4Ω/0.4Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
38
Multiple Of:
38
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.98
USD
Quantity
Unit Price
38
$3.21
114
$3.16
152
$3.14
380
$3.11
570+
$3.07
Product Variant Information section