text.skipToContent text.skipToNavigation

Manufacturer Part #

TG83-1505NURLTR

TG83 Series 1.5 mH 0.8 Ohm 1:1/1:2 Mini-Octal™ SMD Quad Port T1/E1

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG83-1505NURLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1 / 1:2
Inductance: 1.5mH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,659.50
USD
Quantity
Unit Price
450+
$5.91
Product Variant Information section