text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-240NSRLTR

TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module

Product Specification Section
HALO Electronics TGM-240NSRLTR - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 3CT:4CT
Inductance: 960µH
DC Resistance: 0.8Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The TGM-240NSRLTR is a 6 pin transformers provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

It has Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: -40 to +85 °C
  • Pri Pins: 1-3
  • Pri DCR: 0.8 Ω max
  • Pri OCL: 960 μH typ
  • ET Constant: 11 V-μs min

Applications:

  • Maxim™ MAX253 and MAX845 monolithic oscillator
  • Power driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
1,000+
$2.48