text.skipToContent text.skipToNavigation

Manufacturer Part #

TGR74-3755NCRL

1CT:1CT 25 pF 3.75 kV 1.5 mH SMD Dual Line Interface Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGR74-3755NCRL - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Inductance: 1.5mH
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,214.00
USD
Quantity
Unit Price
3
$7.68
10
$7.60
30
$7.53
75
$7.48
200+
$7.38
Product Variant Information section