text.skipToContent text.skipToNavigation

Manufacturer Part #

78253/35MVC

78253 Series 0.3 Ohm 142 uH SMT MAX253 Compatible Converter Transformer

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 78253/35MVC - Technical Attributes
Attributes Table
Type: Converter
Turns Ratio (Np:Ns): 1:2.14
Rated Current: 100mA
Inductance: 142µH
DC Resistance: 0.3Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
10
$3.10
25
$3.06
75
$3.01
150
$2.98
400+
$2.90
Product Variant Information section