text.skipToContent text.skipToNavigation

Manufacturer Part #

CSE187L

CSE Series 21 Ohm DCR 30 A 1:500 Current Sense / Low Frequency Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Date Code: 2541
Product Specification Section
Triad Magnetics CSE187L - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:500
Power Rating (V/A): 110mV/A
Rated Current: 0.1A to 30A
DC Resistance: 21Ω
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,094
USA:
16,094
53,130
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
10
$3.40
25
$3.36
75
$3.31
150
$3.28
400+
$3.19