text.skipToContent text.skipToNavigation

Manufacturer Part #

CST-1015

CST Series 40 Ohm DCR 15A 1000:1 Through Hole 50/60 Hz Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CST-1015 - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1000:1
Rated Current: 15A
DC Resistance: 40Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.32
USD
Quantity
Unit Price
126
$3.82
252
$3.78
378
$3.76
504+
$3.73
Product Variant Information section