text.skipToContent text.skipToNavigation

Manufacturer Part #

GDE25-2

680 uH 1:1:1 Turn Ratio Switchmode/High Frequency Gate Drive Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics GDE25-2 - Technical Attributes
Attributes Table
Type: Pulse
Turns Ratio (Np:Ns): 1:1:1
Inductance: 0.68mH
DC Resistance: 0.65Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
4
$6.09
15
$6.03
40
$5.98
100
$5.94
250+
$5.86
Product Variant Information section