Manufacturer Part #
ANLTE3-2HRA
1dBi LTE Whip Straight Connector Mount RF Antenna Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech ANLTE3-2HRA - Technical Attributes
Attributes Table
| Antenna Type: | Whip |
| Operating Frequency: | 690MHz to 2700MHz |
| Gain: | 1dBi |
| VSWR: | 2 |
| Termination: | Connector Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$23.91
4
$23.61
20
$23.28
40
$23.14
125+
$22.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag