text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-CW-RH-SMA

HWR Series 868 MHz 50 Ohm 1/4-Wave Dipole Whip Antenna w/ RP-SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-CW-RH-SMA - Technical Attributes
Attributes Table
Operating Frequency: 855MHz to 880MHz
Gain: -1.5dBi
VSWR: 1.9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$948.00
USD
Quantity
Unit Price
100
$9.48
200
$9.44
300
$9.41
400
$9.39
500+
$9.33
Product Variant Information section