Manufacturer Part #
ANT-916-MHW-RPS-S
916 MHz 5.4 dbi RPSMA 79'' Cable 2 m Coax MHW Dipole Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-916-MHW-RPS-S - Technical Attributes
Attributes Table
| Operating Frequency: | 816MHz to 1016MHz |
| Gain: | 5.4dBi |
| VSWR: | 1.9 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
50
$14.63
100
$14.55
150
$14.50
200
$14.47
250+
$14.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag