text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-433-CW-QW

CW Series 433 MHz Connectorized 1/4-Wave Monopole and 1/2-Wave Dipole Antennas

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-433-CW-QW - Technical Attributes
Attributes Table
Operating Frequency: 400MHz to 470MHz
Gain: 3.3dBi
VSWR: 1.9
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,272
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
100
$12.80
200
$12.73
300+
$12.65
Product Variant Information section